Need more?
Quantity | Price (ex VAT) |
---|---|
1+ | Kč131.419 |
25+ | Kč109.349 |
100+ | Kč99.568 |
250+ | Kč97.561 |
Product Information
Product Overview
The TC4468EOE is a logic-input CMOS Quad Driver with 1.2A peak drive capability. Unlike other MOSFET driver, this device has two inputs for each output. The input is configured as logic gates - NAND. The TC4468 driver can continuously source up to 250mA into ground referenced loads. This device is ideal for direct driving low current motors or driving MOSFETs in H-bridge configuration for higher current motor drive. Having the logic gates onboard the driver can help to reduce component count in many designs The TC4468 device is very robust and highly latch-up resistant. It can tolerate up to 5V of noise spiking on the ground line and can handle up to 0.5A of reverse current on the driver outputs.
- 1.2A High peak output current
- 75ns Short, equal delay times
- Latch-proof - Will withstand 500mA inductive kickback
- 2kV ESD protection on all pins
Applications
Automation & Process Control, Sensing & Instrumentation, Motor Drive & Control, Communications & Networking, Commercial, Aerospace, Defence, Military
Technical Specifications
4Channels
Low Side
16Pins
Surface Mount
1.2A
4.5V
-40°C
40ns
-
MSL 1 - Unlimited
-
MOSFET
SOIC
Non-Inverting
1.2A
18V
85°C
40ns
-
No SVHC (25-Jun-2025)
Technical Docs (3)
Alternatives for TC4468EOE
1 Product Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate