Print Page
Image is for illustrative purposes only. Please refer to product description.
987 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | Kč126.905 |
25+ | Kč105.336 |
100+ | Kč96.056 |
1000+ | Kč94.050 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
Kč126.90 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMICROCHIP
Manufacturer Part NoTC4469COE713
Order Code2920739
Technical Datasheet
No. of Channels4Channels
Gate Driver Type-
Driver ConfigurationLow Side
Power Switch TypeMOSFET
No. of Pins16Pins
IC Case / PackageWSOIC
IC MountingSurface Mount
Input TypeInverting, Non-Inverting
Source Current1.2A
Sink Current1.2A
Supply Voltage Min4.5V
Supply Voltage Max18V
Operating Temperature Min0°C
Operating Temperature Max70°C
Input Delay40ns
Output Delay40ns
Product Range-
Qualification-
Technical Specifications
No. of Channels
4Channels
Driver Configuration
Low Side
No. of Pins
16Pins
IC Mounting
Surface Mount
Source Current
1.2A
Supply Voltage Min
4.5V
Operating Temperature Min
0°C
Input Delay
40ns
Product Range
-
MSL
MSL 1 - Unlimited
Gate Driver Type
-
Power Switch Type
MOSFET
IC Case / Package
WSOIC
Input Type
Inverting, Non-Inverting
Sink Current
1.2A
Supply Voltage Max
18V
Operating Temperature Max
70°C
Output Delay
40ns
Qualification
-
SVHC
No SVHC (25-Jun-2025)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000638
Product traceability