Need more?
Quantity | Price (ex VAT) |
---|---|
1+ | Kč28.090 |
25+ | Kč23.425 |
100+ | Kč21.268 |
3000+ | Kč20.841 |
Product Information
Product Overview
The TC74A0-3.3VCTTR is a serially accessible Digital Temperature Sensor particularly suited for in which, temperature data is converted from the onboard thermal sensing element and made available as an 8-bit digital word. Communication with the device is accomplished via a 2-wire SMBus/I²C compatible serial port. This bus also can be used to implement multi-drop/multi-zone monitoring. The SHDN bit in the CONFIG register can be used to activate the low power standby mode.
- 8 Samples per second nominal conversion rate
- 200µA (typical) Normal operation quiescent current
- 5µA (typical) Standby operation, quiescent current
Applications
Sensing & Instrumentation, Computers & Computer Peripherals, Power Management, Thermal Management
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
Digital
± 2°C
-40°C
+125°C
SOT-23
5Pins
5.5V
8 bits
-40°C
-
MSL 1 - Unlimited
Digital
± 2°C
-40°C
125°C
SOT-23
2.7V
1Channels
I2C, SMBus
125°C
-
No SVHC (21-Jan-2025)
Technical Docs (3)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate