Print Page
Image is for illustrative purposes only. Please refer to product description.
25 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Available until stock is exhausted
Quantity | Price (ex VAT) |
---|---|
1+ | Kč79.754 |
25+ | Kč78.250 |
Price for:Each
Minimum: 1
Multiple: 1
Kč79.75 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMICROCHIP
Manufacturer Part NoUPD301C/KYX
Order Code3481929
Technical Datasheet
USB IC TypeUSB Type-C and Power Delivery (PD) Controller
Power Role-
Data Role-
USB StandardUSB 3.0
No. of Ports1 Port
IC Case / PackageVQFN
No. of Pins40Pins
IC MountingSurface Mount
Supply Voltage Min4.75V
Supply Voltage Max5.25V
Current lq-
Operating Temperature Min0°C
Operating Temperature Max70°C
Product Range-
Qualification-
MSLMSL 3 - 168 hours
SVHCNo SVHC (27-Jun-2024)
Product Overview
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
USB IC Type
USB Type-C and Power Delivery (PD) Controller
Data Role
-
No. of Ports
1 Port
No. of Pins
40Pins
Supply Voltage Min
4.75V
Current lq
-
Operating Temperature Max
70°C
Qualification
-
SVHC
No SVHC (27-Jun-2024)
Power Role
-
USB Standard
USB 3.0
IC Case / Package
VQFN
IC Mounting
Surface Mount
Supply Voltage Max
5.25V
Operating Temperature Min
0°C
Product Range
-
MSL
MSL 3 - 168 hours
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001