Need more?
Quantity | Price (ex VAT) |
---|---|
1+ | Kč60.694 |
25+ | Kč50.662 |
100+ | Kč46.398 |
490+ | Kč44.141 |
Product Information
Product Overview
The USB2412-DZK is a 2-port USB 2.0 high-speed single transaction translator (STT) Hub Controller IC with two downstream ports for embedded USB applications. The SMSC hub controller supports low-speed, full-speed and high-speed (if operating as a hi-speed hub) downstream devices on all of the enabled downstream ports. Designed for low-power, small-footprint and mobile-oriented applications. The USB2412 is an USB port expansion solution that requires minimal bill-of-material and configuration options. The USB2412 supports the standard commercial operating temperature range of 0 to 70°C and is designed to meet ESD protection of up to 4kV on all pins.
- Fully integrated USB termination and pull-up/pull-down resistors
- Internal regulator provides 1.2V internal core voltage
- On-chip 24MHz crystal driver
- 4kV of HBM JESD22-A114F ESD protection (powered and unpowered)
- Downstream port configurable as non-removable ports
- Supports compound devices on a per-port basis
Applications
Consumer Electronics, Portable Devices, Communications & Networking, Computers & Computer Peripherals, Commercial
Warnings
ESD sensitive device, take proper precaution while handling the device. Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
USB Hub Controller
3V
QFN
480Mbps
0°C
-
MSL 3 - 168 hours
USB 2.0
3.6V
28Pins
2Ports
70°C
-
No SVHC (25-Jun-2025)
Technical Docs (3)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate