Print Page
Image is for illustrative purposes only. Please refer to product description.
171 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | Kč177.316 |
25+ | Kč168.287 |
100+ | Kč159.258 |
Price for:Each
Minimum: 1
Multiple: 1
Kč177.32 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMICROCHIP
Manufacturer Part NoUSB7016/KDX
Order Code3935373
Technical Datasheet
USB IC TypeUSB Type-C Controller Hub
USB StandardUSB 3.2
Supply Voltage Min1.08V
Supply Voltage Max1.32V
IC Case / PackageVQFN
No. of Pins100Pins
Data Rate5Gbps
No. of Ports6Ports
Operating Temperature Min0°C
Operating Temperature Max70°C
Product Range-
Qualification-
MSLMSL 3 - 168 hours
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
USB IC Type
USB Type-C Controller Hub
Supply Voltage Min
1.08V
IC Case / Package
VQFN
Data Rate
5Gbps
Operating Temperature Min
0°C
Product Range
-
MSL
MSL 3 - 168 hours
USB Standard
USB 3.2
Supply Voltage Max
1.32V
No. of Pins
100Pins
No. of Ports
6Ports
Operating Temperature Max
70°C
Qualification
-
SVHC
No SVHC (25-Jun-2025)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001