Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMICROCHIP
Manufacturer Part NoWBZ451PE-I
Order Code4059638
Product RangePIC32CX-BZ2 Series
Technical Datasheet
29 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | Kč129.413 |
25+ | Kč125.400 |
100+ | Kč121.387 |
250+ | Kč118.879 |
Price for:Each
Minimum: 1
Multiple: 1
Kč129.41 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMICROCHIP
Manufacturer Part NoWBZ451PE-I
Order Code4059638
Product RangePIC32CX-BZ2 Series
Technical Datasheet
Bluetooth VersionBluetooth 5.2
Supply Voltage Min1.9V
Supply Voltage Max3.6V
Signal Range Max-
Data Rate250Kbps
Bluetooth ClassClass 2
Receive Sensitivity-103dBm
Operating Temperature Min-40°C
Operating Temperature Max85°C
Product RangePIC32CX-BZ2 Series
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Bluetooth Version
Bluetooth 5.2
Supply Voltage Max
3.6V
Data Rate
250Kbps
Receive Sensitivity
-103dBm
Operating Temperature Max
85°C
SVHC
No SVHC (25-Jun-2025)
Supply Voltage Min
1.9V
Signal Range Max
-
Bluetooth Class
Class 2
Operating Temperature Min
-40°C
Product Range
PIC32CX-BZ2 Series
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:84733020
US ECCN:5A992.c
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001
Product traceability