Need more?
Quantity | Price (ex VAT) |
---|---|
1+ | Kč177.566 |
10+ | Kč174.055 |
25+ | Kč170.544 |
50+ | Kč167.033 |
100+ | Kč163.271 |
250+ | Kč159.760 |
500+ | Kč156.248 |
Product Information
Product Overview
MT41K128M16JT-125 IT:K is a 1.35V DDR3L SDRAM device. The double data rate architecture is an 8n-prefetch architecture with an interface designed to transfer two data words per clock cycle at the I/O pins. A single READ or WRITE operation for the DDR3 SDRAM effectively consists of a single 8n-bit-wide, four-clock-cycle data transfer at the internal DRAM core and eight corresponding n-bit-wide, one half-clock-cycle data transfers at the I/O pins. The differential data strobe (DQS, DQS#) is transmitted externally, along with data, for use in data capture at the DDR3 SDRAM input receiver. DQS is centre-aligned with data for WRITEs. The read data is transmitted by the DDR3 SDRAM and edge-aligned to the data strobes. The DDR3 SDRAM operates from a differential clock (CKandCK#).
- 128 Meg x 16 configuration, tCK = 1.25ns, CL = 11 speed grade, 16 Meg x 16 x 8 banks configuration
- 8K refresh count, 16K A[13:0] row address, 8 BA[2:0] bank address, 1K A[9:0] column address
- 1866MT/s data rate, 11-11-11 target tRCDt-RP-CL, 13.75ns tRCD, 13.75ns tRP, 13.75ns CL
- VDD = VDDQ = 1.35V (1.283–1.45V), backward-compatible to VDD = VDDQ = 1.5V ±0.075V
- Differential bidirectional data strobe, 8n-bit prefetch architecture self refresh mode
- Differential clock inputs (CK, CK#), 8 internal banks, programmable CAS (WRITE) latency (CWL)
- Nominal and dynamic on-die termination (ODT) for data, strobe, and mask signals
- Programmable CAS (READ) latency (CL), programmable posted CAS additive latency (AL)
- Fixed burst length (BL) of 8 and burst chop (BC) of 4 (via the mode register set [MRS])
- 96-ball FBGA package, industrial operating temperature range from -40°C to +95°C
Technical Specifications
DDR3L
128M x 16bit
FBGA
1.35V
-40°C
-
2Gbit
800MHz
96Pins
Surface Mount
95°C
No SVHC (17-Dec-2015)
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Singapore
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate