Print Page
Image is for illustrative purposes only. Please refer to product description.
383 In Stock
Need more?
.
.
FREE Standard Delivery
on orders Kč0.00 and above
Accurate delivery times will be calculated at checkout
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | Kč253.308 |
| 10+ | Kč250.048 |
| 25+ | Kč247.038 |
| 50+ | Kč243.778 |
| 100+ | Kč240.517 |
Price for:Each
Minimum: 1
Multiple: 1
Kč253.31 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMICRON
Manufacturer Part NoMT47H256M8EB-25E:C
Order Code4050863
Technical Datasheet
DRAM TypeDDR2
Memory Density2Gbit
Memory Configuration256M x 8bit
Clock Frequency Max400MHz
IC Case / PackageFBGA
No. of Pins60Pins
Supply Voltage Nom1.8V
IC MountingSurface Mount
Operating Temperature Min0°C
Operating Temperature Max85°C
Product Range-
SVHCNo SVHC (17-Dec-2015)
Product Overview
MT47H256M8EB-25E:C is a DDR2 SDRAM. It uses a uses a double data rate architecture to achieve high-speed operation. The double data rate architecture is essentially for 4n-prefetch architecture, with an interface designed to transfer two data words per clock cycle at the I/O balls. A single READ or WRITE operation for the DDR2 SDRAM consists of a single 4n-bitwide, two-clock-cycle data transfer at the internal DRAM core and four corresponding n-bit-wide, one-half-clock-cycle data transfers at the I/O balls. It has JEDEC-standard of 1.8V I/O (SSTL_18-compatible) with differential data strobe (DQS, DQS#) option.
- Operating voltage range is –1.0V to 2.3V(VDD)
- 256Meg x 8 configuration, duplicate output strobe (RDQS) option for x8
- Packaging style is 60-ball 9.0mm x 11.5mm FBGA
- Timing (cycle time) is 2.5ns at CL = 5 (DDR2-800)
- Operating temperature range is 0°C to +85°C
- Data rate is 800MT/s, differential data strobe (DQS, DQS#) option
- DLL to align DQ and DQS transitions with CK, 8 internal banks for concurrent operation
- Programmable CAS latency (CL), WRITE latency = READ latency is 1ᵗCK
- Adjustable data-output drive strength, on-die termination (ODT)
- Supports JEDEC clock jitter specification
Technical Specifications
DRAM Type
DDR2
Memory Configuration
256M x 8bit
IC Case / Package
FBGA
Supply Voltage Nom
1.8V
Operating Temperature Min
0°C
Product Range
-
Memory Density
2Gbit
Clock Frequency Max
400MHz
No. of Pins
60Pins
IC Mounting
Surface Mount
Operating Temperature Max
85°C
SVHC
No SVHC (17-Dec-2015)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85423239
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Dec-2015)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001