Print Page
Image is for illustrative purposes only. Please refer to product description.
585 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Available until stock is exhausted
Quantity | Price (ex VAT) |
---|---|
1+ | Kč2,851.345 |
5+ | Kč2,728.453 |
10+ | Kč2,606.815 |
25+ | Kč2,481.917 |
Price for:Each
Minimum: 1
Multiple: 1
Kč2,851.34 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMICRON
Manufacturer Part NoMT53D1G64D4NW-046 WT:A
Order Code3652193
Technical Datasheet
DRAM TypeLPDDR4
Memory Density64Gbit
Memory Configuration1G x 64bit
Clock Frequency Max2.133GHz
IC Case / PackageFBGA
No. of Pins-
Supply Voltage Nom1.8V
IC MountingSurface Mount
Operating Temperature Min-25°C
Operating Temperature Max85°C
Product Range-
SVHCNo SVHC (17-Dec-2015)
Product Overview
MT53D1G64D4NW-046 WT:A is a LPDDR4 DRAM. It has a memory density of 64Gbit.
- 2.133GHz maximum clock frequency
- 1.8V nominal supply voltage
- Operating temperature range from -25°C to 85°C
- 432-pins VFBGA package
Technical Specifications
DRAM Type
LPDDR4
Memory Configuration
1G x 64bit
IC Case / Package
FBGA
Supply Voltage Nom
1.8V
Operating Temperature Min
-25°C
Product Range
-
Memory Density
64Gbit
Clock Frequency Max
2.133GHz
No. of Pins
-
IC Mounting
Surface Mount
Operating Temperature Max
85°C
SVHC
No SVHC (17-Dec-2015)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Singapore
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Singapore
Country in which last significant manufacturing process was carried out
Tariff No:85423239
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Dec-2015)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001603