Print Page
Image is for illustrative purposes only. Please refer to product description.
680 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | Kč1,790.963 |
5+ | Kč1,713.716 |
10+ | Kč1,637.222 |
25+ | Kč1,558.722 |
Price for:Each
Minimum: 1
Multiple: 1
Kč1,790.96 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMICRON
Manufacturer Part NoMT53E1G64D4HJ-046 AAT:C
Order Code4050870
Technical Datasheet
DRAM TypeMobile LPDDR4
Memory Density64Gbit
Memory Configuration1G x 64bit
Clock Frequency Max2.133GHz
IC Case / PackageTFBGA
No. of Pins556Pins
Supply Voltage Nom1.1V
IC MountingSurface Mount
Operating Temperature Min-40°C
Operating Temperature Max105°C
Product Range-
SVHCNo SVHC (17-Dec-2015)
Product Overview
MT53E1G64D4HJ-046 AAT:C is a LPDDR4 SDRAM. It is a high-speed, CMOS dynamic random-access memory device. This memory is internally configured with 2 channels or 1 channel ×16 I/O, each channel having 8-banks. It has programmable VSS (ODT) termination and single-ended CK and DQS support. This memory has directed per-bank refresh for concurrent bank operation and ease of command scheduling.
- Operating voltage is 1.10V (VDD2) 0.60V or 1.10V (VDDQ)
- 1Gig x 64 configuration, LPDDR4, 4die addressing
- Packaging style is 556-ball TFBGA 12.4 x 12.4 x 1.1mm (Ø0.24 SMD)
- Cycle time is 468ps at RL = 36/40, clock-stop capability
- Operating temperature range is –40°C to +105°C, automotive certified, C design
- Clock rate is 2133MHz, data rate per pin is 4266Mb/s
- Ultra-low-voltage core and I/O power supplies
- 16n prefetch DDR architecture, 8 internal banks per channel for concurrent operation
- Single-data-rate CMD/ADR entry, bidirectional/differential data strobe per byte lane
- Programmable READ and WRITE latencies (RL/WL), selectable output drive strength (DS)
Technical Specifications
DRAM Type
Mobile LPDDR4
Memory Configuration
1G x 64bit
IC Case / Package
TFBGA
Supply Voltage Nom
1.1V
Operating Temperature Min
-40°C
Product Range
-
Memory Density
64Gbit
Clock Frequency Max
2.133GHz
No. of Pins
556Pins
IC Mounting
Surface Mount
Operating Temperature Max
105°C
SVHC
No SVHC (17-Dec-2015)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85423239
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Dec-2015)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001