Print Page
Image is for illustrative purposes only. Please refer to product description.
272 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | Kč1,896.800 |
5+ | Kč1,823.316 |
10+ | Kč1,749.832 |
25+ | Kč1,607.628 |
Price for:Each
Minimum: 1
Multiple: 1
Kč1,896.80 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMICRON
Manufacturer Part NoMT53E2G32D4DE-046 AAT:C
Order Code4167677
Technical Datasheet
DRAM TypeMobile LPDDR4
Memory Density64Gbit
Memory Configuration2G x 32bit
Clock Frequency Max2133MHz
IC Case / PackageTFBGA
No. of Pins200Pins
Supply Voltage Nom1.1V
IC MountingSurface Mount
Operating Temperature Min-40°C
Operating Temperature Max105°C
Product Range-
SVHCNo SVHC (17-Dec-2015)
Product Overview
MT53E2G32D4DE-046 AAT:C is a 64Gb mobile low-power DDR4 SDRAM with low VDDQ (LPDDR4X) is a high-speed, CMOS dynamic random-access memory device. This device is internally configured with 2 channels or 1 channel x 16 I/O, each channel having 8-banks.
- 2 Gig x 32 configuration, 4266Mb/s data rate pin
- LPDDR4, 4 die count
- Operating voltage range from 1.10V VDD2/0.60V or 1.10V VDDQ
- 16n prefetch DDR architecture
- 8 internal banks per channel for concurrent operation
- Single-data-rate CMD/ADR entry
- Bidirectional/differential data strobe per byte lane
- Programmable READ and WRITE latencies, programmable and on-the-fly burst lengths (BL = 16, 32)
- Automotive AEC-Q100 qualified
- Operating temperature range from -40°C to +105°C
Technical Specifications
DRAM Type
Mobile LPDDR4
Memory Configuration
2G x 32bit
IC Case / Package
TFBGA
Supply Voltage Nom
1.1V
Operating Temperature Min
-40°C
Product Range
-
Memory Density
64Gbit
Clock Frequency Max
2133MHz
No. of Pins
200Pins
IC Mounting
Surface Mount
Operating Temperature Max
105°C
SVHC
No SVHC (17-Dec-2015)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Singapore
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Singapore
Country in which last significant manufacturing process was carried out
Tariff No:85423290
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Dec-2015)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001705
Product traceability