Print Page
Image is for illustrative purposes only. Please refer to product description.
674 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | Kč974.107 |
5+ | Kč931.973 |
10+ | Kč890.340 |
25+ | Kč847.704 |
50+ | Kč812.341 |
Price for:Each
Minimum: 1
Multiple: 1
Kč974.11 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMICRON
Manufacturer Part NoMT53E512M64D2HJ-046 AIT:B
Order Code3880973
Technical Datasheet
DRAM TypeMobile LPDDR4
Memory Density32Gbit
Memory Configuration512M x 64bit
Clock Frequency Max2.133GHz
IC Case / PackageTFBGA
No. of Pins556Pins
Supply Voltage Nom1.1V
IC MountingSurface Mount
Operating Temperature Min-40°C
Operating Temperature Max95°C
Product Range-
MSLMSL 3 - 168 hours
SVHCNo SVHC (17-Dec-2015)
Technical Specifications
DRAM Type
Mobile LPDDR4
Memory Configuration
512M x 64bit
IC Case / Package
TFBGA
Supply Voltage Nom
1.1V
Operating Temperature Min
-40°C
Product Range
-
SVHC
No SVHC (17-Dec-2015)
Memory Density
32Gbit
Clock Frequency Max
2.133GHz
No. of Pins
556Pins
IC Mounting
Surface Mount
Operating Temperature Max
95°C
MSL
MSL 3 - 168 hours
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85423239
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Dec-2015)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001