Print Page
Image is for illustrative purposes only. Please refer to product description.
680 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | Kč653.334 |
10+ | Kč604.428 |
25+ | Kč584.866 |
50+ | Kč570.570 |
100+ | Kč556.274 |
Price for:Each
Minimum: 1
Multiple: 1
Kč653.33 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMICRON
Manufacturer Part NoMT53E512M64D2RR-046 WT:B
Order Code3880975
Technical Datasheet
DRAM TypeMobile LPDDR4
Memory Density32Gbit
Memory Configuration512M x 64bit
Clock Frequency Max2.133GHz
IC Case / PackageFBGA
No. of Pins-
Supply Voltage Nom1.1V
IC MountingSurface Mount
Operating Temperature Min-25°C
Operating Temperature Max85°C
Product Range-
MSLMSL 3 - 168 hours
SVHCNo SVHC (17-Dec-2015)
Technical Specifications
DRAM Type
Mobile LPDDR4
Memory Configuration
512M x 64bit
IC Case / Package
FBGA
Supply Voltage Nom
1.1V
Operating Temperature Min
-25°C
Product Range
-
SVHC
No SVHC (17-Dec-2015)
Memory Density
32Gbit
Clock Frequency Max
2.133GHz
No. of Pins
-
IC Mounting
Surface Mount
Operating Temperature Max
85°C
MSL
MSL 3 - 168 hours
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85423239
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Dec-2015)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001