Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMICRON
Manufacturer Part NoMT62F1536M64D8EK-023 AAT:B
Order Code4163484
Technical Datasheet
595 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | Kč3,042.455 |
5+ | Kč2,842.316 |
10+ | Kč2,671.522 |
Price for:Each
Minimum: 1
Multiple: 1
Kč3,042.46 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMICRON
Manufacturer Part NoMT62F1536M64D8EK-023 AAT:B
Order Code4163484
Technical Datasheet
DRAM TypeLPDDR5
Memory Density96Gbit
Memory Configuration1.5G x 64bit
Clock Frequency Max-
IC Case / PackageFBGA
No. of Pins-
Supply Voltage Nom-
IC MountingSurface Mount
Operating Temperature Min-40°C
Operating Temperature Max105°C
Product Range-
SVHCNo SVHC (17-Dec-2015)
Product Overview
- Mobile LPDDR5/LPDDR5X SDRAM
- 17.1GB/s maximum bandwidth per channel, selectable CKR (WCK:CK = 2:1 or 4:1) architecture
- Background ZQ calibration/command-based ZQ calibration, link protection (link ECC) support
- I/O type: low-swing single-ended, VSS terminated, VOH-compensated output drive, DVFSQ support
- Dynamic voltage frequency scaling core, single-ended CK, single-ended WCK, and single-ended RDQS
- Operating voltage is 1.05V VDD2/0.5V VDDQ
- 1536 Meg x 64 configuration, 8 die
- 441-ball TFBGA package
- 12GB (96Gb) total density, 8533Mb/s data rate per pin
- AEC-Q100 automotive qualified, -40°C ≤ Tc ≤ +105°C
Technical Specifications
DRAM Type
LPDDR5
Memory Configuration
1.5G x 64bit
IC Case / Package
FBGA
Supply Voltage Nom
-
Operating Temperature Min
-40°C
Product Range
-
Memory Density
96Gbit
Clock Frequency Max
-
No. of Pins
-
IC Mounting
Surface Mount
Operating Temperature Max
105°C
SVHC
No SVHC (17-Dec-2015)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85423290
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Dec-2015)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.002268
Product traceability