Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 22 week(s)
Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | Kč21,289.910 |
Price for:Each
Minimum: 1
Multiple: 1
Kč21,289.91 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMICRON
Manufacturer Part NoMTA36ASF8G72PZ-3G2F1
Order Code3861320
Technical Datasheet
Memory Density64GB
Memory Speed1600MHz
Module MemoryPC4-3200
Module Form Factor288-Pin DDR4 SDRAM RDIMM
Memory ApplicationServer RDIMM
Memory Configuration8G x 72bit
Supply Voltage Min-
Supply Voltage Max-
Supply Voltage Nom-
Operating Temperature Min0°C
Operating Temperature Max95°C
Product Range-
SVHCNo SVHC (17-Dec-2015)
Technical Specifications
Memory Density
64GB
Module Memory
PC4-3200
Memory Application
Server RDIMM
Supply Voltage Min
-
Supply Voltage Nom
-
Operating Temperature Max
95°C
SVHC
No SVHC (17-Dec-2015)
Memory Speed
1600MHz
Module Form Factor
288-Pin DDR4 SDRAM RDIMM
Memory Configuration
8G x 72bit
Supply Voltage Max
-
Operating Temperature Min
0°C
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Namibia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Namibia
Country in which last significant manufacturing process was carried out
Tariff No:84733020
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Dec-2015)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.098656
Product traceability