Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMIDAS DISPLAYS
Manufacturer Part NoMCOT128064EY-BM
Order Code2342673
Product RangeMCOT128064EY
Technical Datasheet
No Longer Manufactured
Product Information
ManufacturerMIDAS DISPLAYS
Manufacturer Part NoMCOT128064EY-BM
Order Code2342673
Product RangeMCOT128064EY
Technical Datasheet
Resolution128 x 64
Display AppearanceBlue on Black
Logic Voltage2.8V
Interface TypeI2C, Parallel, SPI
Module Size60.5mm x 37mm
Operating Temperature Min-40°C
Operating Temperature Max70°C
Display ConstructionTAB
Product RangeMCOT128064EY
MSL-
SVHCNo SVHC (10-Jun-2022)
Alternatives for MCOT128064EY-BM
1 Product Found
Technical Specifications
Resolution
128 x 64
Logic Voltage
2.8V
Module Size
60.5mm x 37mm
Operating Temperature Max
70°C
Product Range
MCOT128064EY
SVHC
No SVHC (10-Jun-2022)
Display Appearance
Blue on Black
Interface Type
I2C, Parallel, SPI
Operating Temperature Min
-40°C
Display Construction
TAB
MSL
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85312020
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (10-Jun-2022)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.009