Print Page
Image is for illustrative purposes only. Please refer to product description.
72 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | Kč2,585.748 |
5+ | Kč2,308.865 |
10+ | Kč2,154.874 |
Price for:Each
Minimum: 1
Multiple: 1
Kč2,585.75 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMIDAS DISPLAYS
Manufacturer Part NoMDIB-1416
Order Code4351261
Technical Datasheet
Silicon Manufacturer-
Core Architecture-
Core Sub-Architecture-
Silicon Core Number-
Silicon Family Name-
For Use WithMidas TFT Displays
Kit ContentsHDMI to LVDS Converter Board
Product Range-
SVHCNo SVHC (27-Jun-2024)
Product Overview
MDIB-1416 is a HDMI to LVDS converter board. It is ideal for connecting a range of Midas TFT displays to a single-board computer such as the Raspberry Pi.
- Standard High Definition Multimedia Interface (HDMI) connector
- 40 way 0.5mm pitch FFC TFT display connector
- Connections for 5V power and EDID programming
- Single 5V power supply requirement
- Voltage generation from -7.5V to 21V (Digital/Analogue/VCOM/VGL/VGH)
- EEPROM (24C02) for Extended Display Identification Data (EDID) storage
- Mechanical dimensions 70 x 40 x 12mm
- Operating temperature range from 0 to +70°C
- Supply voltage VIN (supply voltage to board) is 5.5V maximum
Technical Specifications
Silicon Manufacturer
-
Core Sub-Architecture
-
Silicon Family Name
-
Kit Contents
HDMI to LVDS Converter Board
SVHC
No SVHC (27-Jun-2024)
Core Architecture
-
Silicon Core Number
-
For Use With
Midas TFT Displays
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:85312095
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001