Print Page
Image is for illustrative purposes only. Please refer to product description.
6 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | Kč247.540 |
5+ | Kč226.723 |
Price for:Each
Minimum: 1
Multiple: 1
Kč247.54 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMIDAS DISPLAYS
Manufacturer Part NoMCCOG-I2C-I-13
Order Code2522940
Technical Datasheet
Accessory TypeDriver Board
For Use WithMCCOG42005A Character Display Board
Product Range-
SVHCNo SVHC (27-Jun-2024)
Product Overview
MCCOG-I2C-I-13 is a driver board.
- Interconnect board - interfaces I2C COG (chip on glass) LCD modules to Arduino or UC32 controllers
- Fine pitch suitable for 1.27mm pitch pinout modules
- 13 way compatible for use with the following series of modules : MCCOG42005A
- Dimension (WxD) is 48 x 21mm
- I2C interface, 3.3V/5V supply
- For use with MCCOG42005A character display board
Technical Specifications
Accessory Type
Driver Board
Product Range
-
For Use With
MCCOG42005A Character Display Board
SVHC
No SVHC (27-Jun-2024)
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:84733020
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.005