Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 16 week(s)
Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | Kč140.950 |
5+ | Kč131.168 |
10+ | Kč128.410 |
50+ | Kč125.651 |
100+ | Kč123.143 |
250+ | Kč120.635 |
Price for:Each
Minimum: 1
Multiple: 1
Kč140.95 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMIDAS DISPLAYS
Manufacturer Part NoMCOT096016C1V-BI
Order Code2817945
Technical Datasheet
Resolution96 x 16 Pixels
Display AppearanceBlue on Black
Logic Voltage3V
Interface TypeI2C
Module Size29.1mm x 9.2mm
Operating Temperature Min-40°C
Operating Temperature Max80°C
Display ConstructionTAB
Product Range-
MSL-
Product Overview
The MCOT096016C1V-BI from Midas is a blue on black appearance 96 x 16 resolution OLED module.
- 3V logic voltage
- I2C interface
- Module size of 29.1mm x 9.2mm x 1.3mm (without backlight) (W x H x D)
- Operating temperature range from -40°C to +80°C
- TAB construction
- Active area is 21.104mm x 3.504mm (W x H)
- 50000 hours operating life time
- 160° minimum viewing angle
- 2000:1 contrast ratio
- 10µs response T rise and T fall time
Applications
Imaging, Video & Vision
Technical Specifications
Resolution
96 x 16 Pixels
Logic Voltage
3V
Module Size
29.1mm x 9.2mm
Operating Temperature Max
80°C
Product Range
-
SVHC
No SVHC (27-Jun-2024)
Display Appearance
Blue on Black
Interface Type
I2C
Operating Temperature Min
-40°C
Display Construction
TAB
MSL
-
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85312095
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.002