Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 28 week(s)
Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | Kč1,027.026 |
5+ | Kč944.764 |
10+ | Kč843.691 |
50+ | Kč815.602 |
100+ | Kč787.261 |
Price for:Each
Minimum: 1
Multiple: 1
Kč1,027.03 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMIDAS DISPLAYS
Manufacturer Part NoMCOT160128BY-RGBM
Order Code2342694
Technical Datasheet
Resolution160 x 128
Display AppearanceRGB
Logic Voltage2.8V
Interface TypeParallel, SPI
Module Size39.9mm x 34mm
Operating Temperature Min-40°C
Operating Temperature Max70°C
Display ConstructionTAB
Product Range-
MSL-
Product Overview
The MCOT160128BY-RGBM is a 160 (RGB) x 128 Graphic OLED Display with parallel, SPI interface type.
- 1/128 Duty
- Passive matrix display mode
Applications
Industrial, Imaging, Video & Vision
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
Resolution
160 x 128
Logic Voltage
2.8V
Module Size
39.9mm x 34mm
Operating Temperature Max
70°C
Product Range
-
SVHC
No SVHC (27-Jun-2024)
Display Appearance
RGB
Interface Type
Parallel, SPI
Operating Temperature Min
-40°C
Display Construction
TAB
MSL
-
Technical Docs (1)
Alternatives for MCOT160128BY-RGBM
1 Product Found
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85312020
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.025855