Print Page
Image is for illustrative purposes only. Please refer to product description.
52 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | Kč223.463 |
5+ | Kč194.370 |
10+ | Kč186.344 |
50+ | Kč159.509 |
100+ | Kč154.242 |
250+ | Kč148.975 |
Price for:Each
Minimum: 1
Multiple: 1
Kč223.46 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMIDAS DISPLAYS
Manufacturer Part NoMDOB064048AV-WI
Order Code3154937
Technical Datasheet
Resolution64 x 48 Pixels
Display AppearanceWhite on Black
Logic Voltage3V
Interface TypeI2C
Module Size19.9mm x 23.1mm
Operating Temperature Min-40°C
Operating Temperature Max80°C
Display ConstructionCOB
Product Range-
SVHCNo SVHC (27-Jun-2024)
Product Overview
- Module dimension: 19.9x23.1x2.4mm
- Active area: 13.42 x 10.06 mm
- Dot Matrix: 64 x 48
- Pixel Size: 0.185 x 0.185 mm
- Pixel Pitch:0.210 x 0.210 mm
- Duty: 1/48 Duty
- Display Mode: Passive Matrix
- Interface: I2C
- IC: SSD1306BZ
Technical Specifications
Resolution
64 x 48 Pixels
Logic Voltage
3V
Module Size
19.9mm x 23.1mm
Operating Temperature Max
80°C
Product Range
-
Display Appearance
White on Black
Interface Type
I2C
Operating Temperature Min
-40°C
Display Construction
COB
SVHC
No SVHC (27-Jun-2024)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85312020
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.007