Print Page
Image is for illustrative purposes only. Please refer to product description.
488 In Stock
Need more?
1-2 Working Days Delivery
Order before 18:00 standard shipping
Hazardous Item: There maybe additional transit time on this item. Delivery of other items on your order will be unaffected.
Non-Cancellable / Non-Returnable
Quantity | Price (ex VAT) |
---|---|
1+ | Kč806.322 |
5+ | Kč708.761 |
10+ | Kč632.016 |
20+ | Kč570.319 |
50+ | Kč559.033 |
Price for:Each
Minimum: 1
Multiple: 1
Kč806.32 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMIKROELEKTRONIKA
Manufacturer Part NoMIKROE-1120
Order Code2786900
Technical Datasheet
Battery Voltage3.7V
Battery TechnologyLithium Polymer
Battery Capacity2Ah
Battery Size Code-
External Height6mm
Battery TerminalsConnector
Pack Quantity1
External Width44mm
External Depth63mm
Battery Type / Size-
Weight45g
Battery IEC Code-
Battery NEDA Code-
Battery Compliance-
Product Range-
SVHCNo SVHC (14-Jun-2023)
Product Overview
MIKROE-1120 is a Li-Polymer battery. It is the best solution for adding an autonomous and stable power supply to user's devices that require mobility and long lasting energy source. It has standard connector compatible with mikromedia boards. The battery provides 3.7V and has 2000mAh capacity.
- Compact design (38.4 x 58 x 6.9mm)
- Stable operation and a great performance curve
- Limited charge voltage is 4.2V
- Internal resistance is ≤160mohm
- Charge time is 6H at standard charging 0.2C 400mA
- Working temperature range from 0°C to+ 45°C charging
Technical Specifications
Battery Voltage
3.7V
Battery Capacity
2Ah
External Height
6mm
Pack Quantity
1
External Depth
63mm
Weight
45g
Battery NEDA Code
-
Product Range
-
Battery Technology
Lithium Polymer
Battery Size Code
-
Battery Terminals
Connector
External Width
44mm
Battery Type / Size
-
Battery IEC Code
-
Battery Compliance
-
SVHC
No SVHC (14-Jun-2023)
Associated Products
1 Product Found
Legislation and Environmental
Tariff No:85076000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (14-Jun-2023)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.038
UN Hazard Code:3480