Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | Kč417.331 |
5+ | Kč409.055 |
Product Information
Product Overview
LED driver 4 click is a form of a high-efficiency boost converter that is ideally suited for driving an array of white LEDs. The driver has the ability to dim the connected LED array without producing any noise on the output. The Click board™ is capable of driving a LED array with up to 26V providing a constant current to the LED segments. The LED segments are connected in series between the output terminals which results in an even current distribution thus providing a uniform brightness of each LED. A built-in soft-start function prevents large inrush current. Output open LED circuit, thermal and undervoltage protection provide a reliable operation.
- TPS61160A white LED driver with PWM brightness control
- PWM interface
- Input voltage of 5V
Technical Specifications
LED Driver 4 Click Board
-
mikroLab/EasyStart/mikromedia Starter Development Kits
No SVHC (14-Jun-2023)
Technical Docs (1)
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate