Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 8 week(s)
Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | Kč10,494.475 |
Price for:Each
Minimum: 1
Multiple: 1
Kč10,494.48 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMIKROELEKTRONIKA
Manufacturer Part NoMIKROE-3512
Order Code3128761
Technical Datasheet
Silicon ManufacturerSTMicroelectronics
No. of Bits32bit
Silicon Family NameSTM32
Core ArchitectureARM
Core Sub-ArchitectureCortex-M4F
Silicon Core NumberSTM32F407ZG
Kit ContentsFusion Dev Board, STM32F407ZG MCU Card, TFT Board, USB Adapters/Cables, Protective Box, Start Guide
Product Range-
SVHCNo SVHC (14-Jun-2023)
Product Overview
- Fusion for ARM v8 + MCU CARD for STM32 STM32F407ZG
- 1444 different STM32 MCUs supported
- On-board USB & Wi-Fi debugger
- 5 x mikroBUS socket for 650+ different click boards
Contents
Damage resistant protective box, Fusion for ARM v8 board, MCU and display board flyers, Adapter ‐ USB micro female to USB Type‐C male adapter, Adapter ‐ USB‐C female to USB‐A male adapter, USB‐C cable, MCU card, Board schematic, User manual, CODEGRIP suite quick start guide.
Technical Specifications
Silicon Manufacturer
STMicroelectronics
Silicon Family Name
STM32
Core Sub-Architecture
Cortex-M4F
Kit Contents
Fusion Dev Board, STM32F407ZG MCU Card, TFT Board, USB Adapters/Cables, Protective Box, Start Guide
SVHC
No SVHC (14-Jun-2023)
No. of Bits
32bit
Core Architecture
ARM
Silicon Core Number
STM32F407ZG
Product Range
-
Technical Docs (1)
Legislation and Environmental
Tariff No:84718000
US ECCN:3A991.a.2
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (14-Jun-2023)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.01622