Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 8 week(s)
Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | Kč187.097 |
5+ | Kč183.335 |
Price for:Each
Minimum: 1
Multiple: 1
Kč187.10 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMIKROELEKTRONIKA
Manufacturer Part NoMIKROE-4111
Order Code3528561
Technical Datasheet
Silicon ManufacturerTexas Instruments
Core Architecture-
Core Sub-Architecture-
Silicon Core NumberCD74HC4067
Silicon Family Name-
For Use WithMCU Development Boards
Kit ContentsAnalog MUX Click Board CD74HC4067
Product Range-
Product Overview
- Analog MUX click board
- CD74HC4067 high-speed CMOS logic 16-channel analogue multiplexer/demultiplexer
- Low on-resistance and low input current leakage
- Fast and balanced propagation delay and transition times
- GPIO interface
- 57.15mm x 25.4mm board size
- Input voltage of 3.3V or 5V
Technical Specifications
Silicon Manufacturer
Texas Instruments
Core Sub-Architecture
-
Silicon Family Name
-
Kit Contents
Analog MUX Click Board CD74HC4067
Core Architecture
-
Silicon Core Number
CD74HC4067
For Use With
MCU Development Boards
Product Range
-
Technical Docs (1)
Legislation and Environmental
Tariff No:84733020
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.002