Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 8 week(s)
Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | Kč480.784 |
Price for:Each
Minimum: 1
Multiple: 1
Kč480.78 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMIKROELEKTRONIKA
Manufacturer Part NoMIKROE-4153
Order Code3528596
Technical Datasheet
Silicon ManufacturerBosch
Core Architecture-
Core Sub-Architecture-
Silicon Core NumberBMX055
Silicon Family Name-
For Use WithMCU Development Boards
Kit Contents9DOF 3 Click Board BMX055
Product Range-
Product Overview
- 9DOF 3 click board
- Uses BMX055 integrated 9-axis sensor
- I²C, SPI interface
- 42.9mm x 25.4mm board size
- Input voltage of 3.3V
- Three sensors in one device, smart operation and integration
Technical Specifications
Silicon Manufacturer
Bosch
Core Sub-Architecture
-
Silicon Family Name
-
Kit Contents
9DOF 3 Click Board BMX055
Core Architecture
-
Silicon Core Number
BMX055
For Use With
MCU Development Boards
Product Range
-
Technical Docs (1)
Legislation and Environmental
Tariff No:84733020
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0018