Need more?
Quantity | Price (ex VAT) |
---|---|
1+ | Kč2,353.256 |
Product Information
Product Overview
MIKROE-4375 is a SIBRAIN for PIC32MZ2048EFH144. MCU card is a standardized add-on board, which allows very simple installation and replacement of the microcontroller unit (MCU) on a development board equipped with the MCU card socket. By introducing the new MCU Card standard, we have ensured the absolute compatibility between the development board and any of the supported MCUs, regardless of their pin number and compatibility. MCU cards are equipped with two 168-pin mezzanine connectors, allowing them to support even MCUs with extremely high pin count. Their clever design allows very simple usage, following the well-established plug & play concept of the Click board™ line of product.
- PIC32 (32-bit) architecture
- 2048KB MCU memory
- 524288bytes RAM
- Supply voltage of 3.3V
Technical Specifications
Microchip
PIC32
PIC32MZ
MCU Card PIC32MZ2048EFH144
PIC
PIC32MZ2048EFH144
32-Bit PIC32 Development Boards
-
Technical Docs (1)
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate