Print Page
Image is for illustrative purposes only. Please refer to product description.
3 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | Kč1,089.475 |
Price for:Each
Minimum: 1
Multiple: 1
Kč1,089.48 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMIKROELEKTRONIKA
Manufacturer Part NoMIKROE-457
Order Code4064385
Technical Datasheet
Silicon ManufacturerMicrochip
Core ArchitectureAVR
Core Sub-ArchitectureATmega
Silicon Core NumberATmega128
Silicon Family NameATmega
For Use WithBIGAVR6 Development System
Kit ContentsMCU Card ATmega128
Product Range-
Product Overview
MIKROE-457 is a BIGAVR6 MCU card with ATMEGA128.
- AVR (8-bit) architecture
- 128KB MCU memory
- 4096bytes RAM
- Supply voltage of 3.3V, 5V
Technical Specifications
Silicon Manufacturer
Microchip
Core Sub-Architecture
ATmega
Silicon Family Name
ATmega
Kit Contents
MCU Card ATmega128
Core Architecture
AVR
Silicon Core Number
ATmega128
For Use With
BIGAVR6 Development System
Product Range
-
Technical Docs (1)
Legislation and Environmental
Tariff No:84733020
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.025