Need more?
Quantity | Price (ex VAT) |
---|---|
1+ | Kč1,694.154 |
Product Information
Product Overview
MIKROE-4723 is a SIBRAIN for PIC32MZ1024EFF144. SiBRAIN is a standardized microcontroller add-on board, which allows very simple installation and replacement of the microcontroller unit (MCU) on a development board equipped with the SiBRAIN Card socket. By introducing the new SiBRAIN standard, we have ensured the absolute compatibility between the development board and any of the supported MCUs, regardless of their pin number and compatibility. SiBRAIN is equipped with two 168-pin mezzanine connectors, allowing it to support even MCUs with extremely high pin count. The clever design allows very simple usage, following the well-established plug & play concept of the Click board™ line of product.
- PIC32 (32-bit) architecture
- 1024KB MCU memory
- 262144bytes RAM
- Supply voltage of 3.3V
Technical Specifications
Microchip
PIC32
PIC32MZ
MCU Card PIC32MZ1024EFF144
PIC
PIC32MZ1024EFF144
32-Bit PIC32 Development Boards
-
Technical Docs (1)
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate