Need more?
Quantity | Price (ex VAT) |
---|---|
1+ | Kč420.842 |
Product Information
Product Overview
MIKROE-5178 is a DIGI isolator click compact add-on board that provides electrical isolation and signal conditioning for the serial peripheral interface and a UART interface. This board features two DCL540C01s, high-speed, quad-channel digital isolators from Toshiba Semiconductor. Depending on the usage, this CMOS isolator can achieve data rates of up to 150Mbps, while withstanding up to 5kVrms voltage. DIGI Isolator Click is designed to isolate two additional IO pins besides SPI and UART interfaces. This Click board™ makes the perfect solution for developing industrial automation systems, motor control, inverters, switching power supplies, general SPI, and UART interfaces isolation where needed. It is supported by a mikroSDK compliant library, which includes functions that simplify software development. This Click board™ comes as a fully tested product, ready to be used on a system equipped with the mikroBUS™ socket.
- Standard 4-wire SPI serial interface isolation, standard 2-wire UART interface isolation
- 2 digital IO isolation, connection of isolated device over both the screw terminals and male headers
- GPIO, SPI, UART interface, mikroBUS compatibility
- Click board size L (57.15 x 25.4mm)
- Input voltage is 3.3V or 5V
Technical Specifications
DIGI Isolator Click Add-On Board
-
MikroE mikroBUS Development Boards
No SVHC (14-Jun-2023)
Technical Docs (1)
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate