Need more?
Quantity | Price (ex VAT) |
---|---|
1+ | Kč418.836 |
5+ | Kč410.560 |
Product Information
Product Overview
MIKROE-5754 is a step down 7 Click compact add-on board that converts higher voltages into a lower voltages level. This board features the MAX17624, a synchronous step-down converter with integrated MOSFETs from Analog Devices. The converter, as input, uses voltages in the range from 2.9V up to 5.5V and can output step-down voltages from 1.5V to 3.3V up to 1A. It features high efficiency, and depending on the mode of operation, it works at a fixed 4MHz switching frequency. In addition, it comes with undervoltage lockout, overcurrent protection, and thermal overload protection. This Click board™ makes the perfect solution for the development of power conversion solutions in automation and control applications, industrial sensors, test and measurement equipment, portable low-power devices, and more. Step Down 7 Click is supported by a mikroSDK compliant library, which includes functions that simplify software development.
- Internal soft start and pre-bias startup
- 100% duty cycle operation
- PWM and PFM mode of operation
- Adjustable output
- Digital potentiometer for feedback of the converter
- GPIO, I2C interface
- Click board size is M (42.9 x 25.4mm)
- mikroBUS compatibility
Technical Specifications
Step Down 7 Click Add-On Board
-
mikroLab/EasyStart/mikromedia Starter/Fusion Development Kits
No SVHC (14-Jun-2023)
Technical Docs (1)
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate