Print Page
Image is for illustrative purposes only. Please refer to product description.
5 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | Kč692.208 |
Price for:Each
Minimum: 1
Multiple: 1
Kč692.21 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMIKROELEKTRONIKA
Manufacturer Part NoMIKROE-5776
Order Code4253937
Technical Datasheet
Accessory TypeStep Down 6 Click Add-On Board
For Use WithMikroBUS Compatible Development Boards
Product Range-
Product Overview
MIKROE-5776 is a Step Down 6 Click compact add-on board that converts higher voltages into lower ones. This board features the MPM54304, a quad-output power module from Monolithic Power Systems (MPS). It is a quad-output, DC/DC step-down power module with up to 3A per output on channels 1 and 2 and up to 2A per channels 3 and 4, providing continuous current on all four channels. It also allows paralleling channels to achieve double current. This Click board™ makes the perfect solution for the development of FPGA power supplies, multi-rail power systems, MCU/DSP power supplies, and more.
- Wide operating, output range and straight, parallel continuous current output
- Interleaved operation
- Configurable multi-functional GPIO pin, configurable paralleling, switching frequency
- Output voltage, over-current, and over-voltage thresholds
- Power-on and power-off sequencing, forced PWM or auto-PWM/PFM
- Supported by mikroSDK compliant library, which includes functions that simplify software development
- I2C interface
- Click board size L is 57.15 x 25.4mm
- Input voltage: 3.3V, external
- Fully tested product, ready to bb used on a system equipped with the mikroBUS™ socket
Technical Specifications
Accessory Type
Step Down 6 Click Add-On Board
Product Range
-
For Use With
MikroBUS Compatible Development Boards
Technical Docs (1)
Legislation and Environmental
Tariff No:84733020
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001