Need more?
Quantity | Price (ex VAT) |
---|---|
1+ | Kč533.201 |
Product Information
Product Overview
MIKROE-5921 is a barometer 13 Click compact add-on board that measures air pressure in a specific environment. This board features the BMP585, a barometric pressure sensor from Bosch Sensortec. It has a nominal operating pressure range of 30 up to 125KPa and a temperature operating range from -40 to +85°C. The sensor provides true absolute pressure and temperature readings due to on-chip linearization and temperature compensation. This Click board™ makes the perfect solution for the development of handsets, portable devices, home weather stations, virtual and augmented reality devices, and more. Barometer 13 Click is fully compatible with the mikroBUS™ socket and can be used on any host system supporting the mikroBUS™ standard. It comes with the mikroSDK open-source libraries, offering unparalleled flexibility for evaluation and customization.
- I2C, SPI interface
- Input voltage of 3.3V
- Click board size S is 28.6 x 25.4mm
Technical Specifications
Barometer 13 Click Add-On Board
-
MikroE mikroBUS Compatible Development Boards
No SVHC (14-Jun-2023)
Technical Docs (1)
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate