Need more?
Quantity | Price (ex VAT) |
---|---|
1+ | Kč695.468 |
Product Information
Product Overview
MIKROE-5943 is an I2C Isolator 7 Click compact add-on board that offers completely isolated bidirectional communication. This board features the ADuM1252, an ultra-low power, bidirectional I2C isolator from Analog Devices. It can isolate I2C bidirectional data transfer of up to 2MHz SCL and bidirectional SCL for advanced bus topologies and it supports clock stretching and multiple controllers across the isolation barrier. It also features the enhanced hot-swappable side 2 IO. This Click board™ makes the perfect solution for the development of applications based on transferring digital signals between circuits with different power domains at ambient temperatures. I2C Isolator 7 Click is fully compatible with the mikroBUS™ socket and can be used on any host system supporting the mikroBUS™ standard. It comes with the mikroSDK open-source libraries, offering unparalleled flexibility for evaluation and customization.
- Two bidirectional open-drain channels for applications such as I2C
- Wide independent supply range
- Especially for side 2
- Enhanced hot-swappable side 2 IO
- Strong current sinking
- Robust galvanic isolation of digital signals
- Ultra-low power consumption
- I2C interface and Yes ClickID
- Click board size M of 42.9 x 25.4mm
- Input voltage of 3.3V or 5V, external
Technical Specifications
I2C Isolator 7 Click Add-On Board
-
MikroE mikroBUS Compatible Development Boards
No SVHC (14-Jun-2023)
Technical Docs (1)
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate