Need more?
Quantity | Price (ex VAT) |
---|---|
1+ | Kč417.331 |
5+ | Kč409.055 |
Product Information
Product Overview
MIKROE-5979 is a Opto Encoder 4 Click compact add-on board that contains an optical sensor/encoder that can be used for movement or rotation encoding. This board features the EE-SX4330, a transmissive photo-microsensor from OMRON. It is intended to be used with an encoder disk or similar device that will act as a barrier between the emitter and detector of the sensor. Usually, it will be the disk with perforations, which is commonly used to detect the rotation speed. This Click board™ makes the perfect solution for the development of optical sensors in automotive applications, motion, speed, precise motor shaft positioning applications, knob encoder applications, and more. Opto Encoder 4 Click is fully compatible with the mikroBUS™ socket and can be used on any host system supporting the mikroBUS™ standard. It comes with the mikroSDK open-source libraries, offering unparalleled flexibility for evaluation and customization.
- In combination with an encoder disk or similar object
- Can detect movement and the spinning speed
- Fast response delay time and precise readings
- Minimal response frequency of 3KHz
- Two-tower design and low power consumption
- Analog, GPIO interface
- Yes ClickID
- 3.3V or 5V input voltage
- Click board size M of 42.9 x 25.4mm
- Input voltage of 3.3V or 5V
Technical Specifications
Opto Encoder 4 Click Add-On Board
-
MikroE mikroBUS Compatible Development Boards
No SVHC (14-Jun-2023)
Technical Docs (1)
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate