Need more?
Quantity | Price (ex VAT) |
---|---|
1+ | Kč3,592.961 |
Product Information
Product Overview
MIKROE-6009 is a EZO Carrier Click -pH compact add-on board that allows you to measure the potential of hydrogen (the power of hydrogen) in your application. This board features the EZO™ pH, a pH measurement interface circuit board from Atlas Scientific. The EZO™ pH is a small additional board that comes with the carrier board and allows you to read the pH values of the solvent in a range of 0.001 up to 14.000, in a resolution of 0.001 and accuracy +/-0.002. The EZO™ pH allows readings in a maximum of one reading per second. This Click board™ makes the perfect solution for the development of food-grade analysers, chemical products analysers, water quality measuring devices, and more. EZO Carrier Click - pH is fully compatible with the mikroBUS™ socket and can be used on any host system supporting the mikroBUS™ standard. It comes with the mikroSDK open-source libraries, offering unparalleled flexibility for evaluation and customization.
- High stability and accuracy
- Simple command structure and immune to noise
- Flexible calibration protocol and Easy-to-use data protocol
- Works with any off-the shelf pH probe
- Completely isolated data and power supply lines
- I2C, UART interface
- Yes ClickID
- 3.3V or 5V input voltage
- Click board size L of 57.15 x 25.4mm
- Input voltage of 3.3V or 5V
Technical Specifications
EZO Carrier Click - pH Add-On Board
-
MikroE mikroBUS Compatible Development Boards
No SVHC (14-Jun-2023)
Technical Docs (1)
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate