register your interest here
Quantity | Price (ex VAT) |
---|---|
1+ | Kč2,063.081 |
Product Information
Product Overview
MIKROE-6311 is a LTE IoT 12 Click is a compact add-on board designed for low-power LTE Cat M1, NB-IoT, and EGPRS communication in IoT applications. This board features the BG95-M3 multi-mode data-only from Quectel, which also integrates GNSS (GPS, GLONASS, BDS, Galileo, QZSS) for precise location tracking. The board supports a wide range of LTE and 2G bands, offers ultra-low power consumption, and features advanced security via an ARM Cortex A7 processor with TrustZone technology. It includes UART and USB interfaces for easy communication, GNSS data output, and firmware upgrades. This Click board™ is ideal for asset tracking, smart metering, wearable devices, and wireless POS systems applications. LTE IoT 12 Click is fully compatible with the mikroBUS™ socket and can be used on any host system supporting the mikroBUS™ standard. It comes with the mikroSDK open-source libraries, offering unparalleled flexibility for evaluation and customization.
- Click board size L is 57.15 x 25.4mm
- 3.3V or 5V input voltage
Technical Specifications
LTE IoT 12 Click Add-On Board
-
MikroE MikroBUS Compatible Development Boards
No SVHC (27-Jun-2024)
Technical Docs (1)
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate