Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMILL-MAX
Manufacturer Part No0906-1-15-20-75-14-11-0
Order Code2668370
Product Range0906 Spring-Loaded Pins
Technical Datasheet
2,651 In Stock
Need more?
EXPRESS Delivery in 1-2 business days
Order before 5pm
FREE Standard Delivery
on orders Kč0.00 and above
Accurate delivery times will be calculated at checkout
| Quantity | Price (ex VAT) |
|---|---|
| 10+ | Kč12.941 |
| 50+ | Kč11.687 |
| 100+ | Kč10.408 |
| 250+ | Kč10.082 |
| 500+ | Kč9.731 |
| 1500+ | Kč9.430 |
Price for:Each
Minimum: 10
Multiple: 10
Kč129.41 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMILL-MAX
Manufacturer Part No0906-1-15-20-75-14-11-0
Order Code2668370
Product Range0906 Spring-Loaded Pins
Technical Datasheet
Connector TypeSpring Loaded Pin
Centreline Spacing-
Connector Tip StyleRadius
Current Rating2A
Overall Length6.25mm
Spring Force Initial25g
Spring Force Working Travel60g
Product Range0906 Spring-Loaded Pins
SVHCNo SVHC (23-Jan-2024)
Product Overview
The 0906-1-15-20-75-14-11-0 from Mill Max is a through hole mount standard stroke discrete spring loaded pin contacts. It features a 0.0275" mid-stroke and 0.055" maximum stroke, endurance of 1,000,000 cycles and a rated current of 2A continuous use (3A peak).
- Standard stroke, solder mount in 0.020 minimum mounting hole, contact length is 0.217"
- Force at mid stroke is 60g
- Initial force (pre-load) is 25g
- Gold plated beryllium copper spring
- Copper alloy with gold finish sleeve & plunger material
- Maximum contact resistance is 20mohm
- Operating temperature range from -55°C to +125°C
Technical Specifications
Connector Type
Spring Loaded Pin
Connector Tip Style
Radius
Overall Length
6.25mm
Spring Force Working Travel
60g
SVHC
No SVHC (23-Jan-2024)
Centreline Spacing
-
Current Rating
2A
Spring Force Initial
25g
Product Range
0906 Spring-Loaded Pins
Technical Docs (2)
Associated Products
4 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85366930
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000035