Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Stocked
Product Overview
The 0922-0-15-20-75-14-11-0 is a 0.52-inch 2A Spring Loaded Contact Connector with copper alloy sleeve and plunger, beryllium copper spring, gold over nickel finish, radius tip style and 0.055 standard stroke. Springs are not interchangeable.
- 20mΩ contact resistance
- 1000000 Cycles durability
- -55 to 125°C Operating temperature range
Applications
Test & Measurement
Technical Specifications
Connector Type
Spring Probe
Connector Tip Style
Radius
Overall Length
0.52"
Spring Force Working Travel
60g
Centreline Spacing
-
Current Rating
2A
Spring Force Initial
25g
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00013