Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMILL-MAX
Manufacturer Part No945-22-204-30-360101
Order Code3482644
Product RangeOmniball 7945 Series
Technical Datasheet
33 In Stock
Need more?
Delivery in 3 Business Days(US stock)
Order before 18:00 standard shipping
Delivery Charge: Kč680.00 once per order. 3 business days delivery for in stock items.
Quantity | Price (ex VAT) |
---|---|
1+ | Kč1,166.220 |
10+ | Kč816.103 |
25+ | Kč699.983 |
50+ | Kč629.759 |
100+ | Kč546.995 |
250+ | Kč465.986 |
500+ | Kč443.164 |
1000+ | Kč395.762 |
Price for:Each
Minimum: 1
Multiple: 1
Kč1,166.22 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMILL-MAX
Manufacturer Part No945-22-204-30-360101
Order Code3482644
Product RangeOmniball 7945 Series
Technical Datasheet
Spring Loaded Connector TypeCompression Connector
Pitch Spacing-
No. of Rows-
No. of Contacts4Contacts
Connector MountingSurface Mount
Contact MaterialBrass
Contact PlatingGold Plated Contacts
Product RangeOmniball 7945 Series
Technical Specifications
Spring Loaded Connector Type
Compression Connector
No. of Rows
-
Connector Mounting
Surface Mount
Contact Plating
Gold Plated Contacts
Pitch Spacing
-
No. of Contacts
4Contacts
Contact Material
Brass
Product Range
Omniball 7945 Series
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85366930
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000189
Product traceability