Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Stocked
Product Information
ManufacturerMIPOT
Manufacturer Part No32000582
Order Code1702916
Technical Datasheet
RF ModulationFM, FSK
Data Rate Max-
Frequency433.92MHz
Sensitivity dBm-105dBm
Supply Voltage Min4.5V
Supply Voltage Max5.5V
Supply Current9.5mA
Supported Devices - RF Receivers-
RF Receiver Applications-
Product Range-
SVHCNo SVHC (12-Jan-2017)
Product Overview
32000582 is a 433.92MHz Super Heterodyne FM/FSK receiver module, it is manufactured with SMT technology on printed circuit and developed according to I-ETS 300 220.
- 433.92MHz super heterodyne FM/FSK receiver
- Power Supply of 5V
- Developed according to I-ETS 300 220
Applications
Communications & Networking, Security, Industrial, Wireless
Technical Specifications
RF Modulation
FM, FSK
Frequency
433.92MHz
Supply Voltage Min
4.5V
Supply Current
9.5mA
RF Receiver Applications
-
SVHC
No SVHC (12-Jan-2017)
Data Rate Max
-
Sensitivity dBm
-105dBm
Supply Voltage Max
5.5V
Supported Devices - RF Receivers
-
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Italy
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Italy
Country in which last significant manufacturing process was carried out
Tariff No:85255000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (12-Jan-2017)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.01