Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMITSUBISHI ELECTRIC
Manufacturer Part NoCM300DY-12NF
Order Code6477550
Product RangeNF Series
Technical Datasheet
No Longer Manufactured
Delivery Charge: Kč680.00 once per order. 3 business days delivery for in stock items.
Product Information
ManufacturerMITSUBISHI ELECTRIC
Manufacturer Part NoCM300DY-12NF
Order Code6477550
Product RangeNF Series
Technical Datasheet
IGBT ConfigurationDual [Half Bridge]
Continuous Collector Current300A
DC Collector Current300A
Collector Emitter Saturation Voltage Vce(on)1.7V
Collector Emitter Saturation Voltage2.2V
Power Dissipation780W
Power Dissipation Pd780W
Junction Temperature Tj Max150°C
Operating Temperature Max150°C
Transistor Case StyleModule
IGBT TerminationTab
Collector Emitter Voltage Max600V
Collector Emitter Voltage V(br)ceo600V
IGBT TechnologyIGBT 5 [Trench Gate]
Transistor MountingPanel
Product RangeNF Series
SVHCNo SVHC (17-Dec-2014)
Technical Specifications
IGBT Configuration
Dual [Half Bridge]
DC Collector Current
300A
Collector Emitter Saturation Voltage
2.2V
Power Dissipation Pd
780W
Operating Temperature Max
150°C
IGBT Termination
Tab
Collector Emitter Voltage V(br)ceo
600V
Transistor Mounting
Panel
SVHC
No SVHC (17-Dec-2014)
Continuous Collector Current
300A
Collector Emitter Saturation Voltage Vce(on)
1.7V
Power Dissipation
780W
Junction Temperature Tj Max
150°C
Transistor Case Style
Module
Collector Emitter Voltage Max
600V
IGBT Technology
IGBT 5 [Trench Gate]
Product Range
NF Series
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85412900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Dec-2014)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.480362
Product traceability