Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMITSUBISHI ELECTRIC
Manufacturer Part NoCM600HA-24A
Order Code2366756
Product RangeA Series
Technical Datasheet
239 In Stock
Need more?
Delivery in 3 Business Days(US stock)
Order before 18:00 standard shipping
Delivery Charge: Kč680.00 once per order. 3 business days delivery for in stock items.
Available until stock is exhausted
Quantity | Price (ex VAT) |
---|---|
1+ | Kč5,322.227 |
Price for:Each
Minimum: 1
Multiple: 1
Kč5,322.23 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMITSUBISHI ELECTRIC
Manufacturer Part NoCM600HA-24A
Order Code2366756
Product RangeA Series
Technical Datasheet
IGBT ConfigurationSingle
DC Collector Current600A
Continuous Collector Current600A
Collector Emitter Saturation Voltage1.2kV
Collector Emitter Saturation Voltage Vce(on)1.2kV
Power Dissipation Pd3.67kW
Power Dissipation3.67kW
Junction Temperature Tj Max150°C
Collector Emitter Voltage V(br)ceo1.2kV
Operating Temperature Max150°C
Transistor Case StyleIGBTMOD
IGBT TerminationTab
Collector Emitter Voltage Max1.2kV
IGBT TechnologyIGBT 5 [Trench Gate]
Transistor MountingPanel
Product RangeA Series
Technical Specifications
IGBT Configuration
Single
Continuous Collector Current
600A
Collector Emitter Saturation Voltage Vce(on)
1.2kV
Power Dissipation
3.67kW
Collector Emitter Voltage V(br)ceo
1.2kV
Transistor Case Style
IGBTMOD
Collector Emitter Voltage Max
1.2kV
Transistor Mounting
Panel
DC Collector Current
600A
Collector Emitter Saturation Voltage
1.2kV
Power Dissipation Pd
3.67kW
Junction Temperature Tj Max
150°C
Operating Temperature Max
150°C
IGBT Termination
Tab
IGBT Technology
IGBT 5 [Trench Gate]
Product Range
A Series
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85412900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:No
RoHS Phthalates Compliant:No
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.547495