Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 8 week(s)
Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | Kč10,595.046 |
3+ | Kč10,278.787 |
Price for:Each
Minimum: 1
Multiple: 1
Kč10,595.05 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMITUTOYO
Manufacturer Part No293-332
Order Code1667293
Technical Datasheet
Measuring Range Max75mm
Graduations0.001mm
Accuracy-
No. of Anvils-
Product Range-
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Measuring Range Max
75mm
Accuracy
-
Product Range
-
Graduations
0.001mm
No. of Anvils
-
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:90173000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.846