Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 8 week(s)
Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | Kč11,460.557 |
3+ | Kč11,118.466 |
Price for:Each
Minimum: 1
Multiple: 1
Kč11,460.56 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMITUTOYO
Manufacturer Part No293-333
Order Code1667295
Technical Datasheet
Measuring Range Max100mm
Graduations0.001mm
Accuracy-
No. of Anvils-
Product Range-
SVHCNo SVHC (21-Jan-2025)
Product Overview
The 293-333 is a 3 to 4-inch Digital Micrometre with ratchet stop.
- ±0.0001-inch Accuracy
Applications
Test & Measurement, Industrial
Technical Specifications
Measuring Range Max
100mm
Accuracy
-
Product Range
-
Graduations
0.001mm
No. of Anvils
-
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:90318034
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):1.23