Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerHONEYWELL
Manufacturer Part NoK4872WHI
Order Code3459428
Product RangeMK Logic Plus Moulded Wall Plate
Also Known AsGTIN UPC EAN: 5017490223296
Technical Datasheet
27 In Stock
Delivery in 7 Business Days(Supplier Direct Ship)
Order before 18:00
Quantity | Price (ex VAT) |
---|---|
1+ | Kč134.178 |
5+ | Kč130.416 |
Price for:Each
Minimum: 1
Multiple: 1
Kč134.18 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerHONEYWELL
Manufacturer Part NoK4872WHI
Order Code3459428
Product RangeMK Logic Plus Moulded Wall Plate
Also Known AsGTIN UPC EAN: 5017490223296
Technical Datasheet
Contact ConfigurationSPDT
Contact Voltage AC Nom250V
Contact Voltage DC Nom-
Contact Current Max10A
No. of Gangs2
Switch CaseUrea Formaldehyde
Product RangeMK Logic Plus Moulded Wall Plate
Product Overview
Flush mount plate switch for flush or surface mounting. The unit does not have to be derated when used with inductive or fluorescent loads. Manufactured to BS3676
Technical Specifications
Contact Configuration
SPDT
Contact Voltage DC Nom
-
No. of Gangs
2
Product Range
MK Logic Plus Moulded Wall Plate
Contact Voltage AC Nom
250V
Contact Current Max
10A
Switch Case
Urea Formaldehyde
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:85363010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.076