Print Page
Image is for illustrative purposes only. Please refer to product description.
15 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | Kč247.289 |
10+ | Kč206.158 |
20+ | Kč188.100 |
Price for:Each
Minimum: 1
Multiple: 1
Kč247.29 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerHONEYWELL
Manufacturer Part NoQFB1WHI
Order Code108364
Technical Datasheet
No. of Gangs1
Internal Depth35mm
Electrical Box MaterialPVC (Polyvinylchloride)
Electrical Box MountingDry Lining / Wall
For Use With-
Product Range-
Product Overview
The QFB1WHI is a 1-gang Mounting Box with moulded lug automatically snaps into place. It will accommodate partition thickness between 6 and 16mm.
- All round flange for a flush fit
- No rear projections
- Clamp device on cable entry
- Earth terminal facility
Applications
Industrial
Technical Specifications
No. of Gangs
1
Electrical Box Material
PVC (Polyvinylchloride)
For Use With
-
Internal Depth
35mm
Electrical Box Mounting
Dry Lining / Wall
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:39269097
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.048