Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMOBILE MARK
Manufacturer Part NoCA39/195-VJA
Order Code4241403
Product RangeCA39 Series
Technical Datasheet
10 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | Kč659.353 |
5+ | Kč642.550 |
10+ | Kč608.441 |
Price for:Each
Minimum: 1
Multiple: 1
Kč659.35 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMOBILE MARK
Manufacturer Part NoCA39/195-VJA
Order Code4241403
Product RangeCA39 Series
Technical Datasheet
Connector to ConnectorSMA Jack to RP SMA Plug
Coaxial Cable TypeRF-195
Impedance50ohm
Cable Length - Imperial39"
Cable Length - Metric990.6mm
Jacket Colour-
Product RangeCA39 Series
SVHCTo Be Advised
Technical Specifications
Connector to Connector
SMA Jack to RP SMA Plug
Impedance
50ohm
Cable Length - Metric
990.6mm
Product Range
CA39 Series
Coaxial Cable Type
RF-195
Cable Length - Imperial
39"
Jacket Colour
-
SVHC
To Be Advised
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:85442000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0003