Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMODELCRAFT
Manufacturer Part NoPVC1660
Order Code2452771
Also Known AsGTIN UPC EAN: 5060252021166
Technical Datasheet
4 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | Kč259.578 |
5+ | Kč230.736 |
10+ | Kč207.662 |
Price for:Each
Minimum: 1
Multiple: 1
Kč259.58 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMODELCRAFT
Manufacturer Part NoPVC1660
Order Code2452771
Also Known AsGTIN UPC EAN: 5060252021166
Technical Datasheet
Jaw Width-
Jaw Opening Max35mm
Product Range-
SVHCNo SVHC (21-Jan-2025)
Product Overview
This mini clamp is a perfect tool for holding smaller parts in place and working in detail. Fitted with 4 nylon non-marking grips. Applications include painting, glueing, modelling, repairing & restoration. Overall length: 100mm, Jaw capacity: 35mm.
- For chasing, chiselling, riveting or peining
- Varnished hardwood handle
- Quality forged steel heads
- Ideal for painting, gluing, modelling, repairing & restoration
- Overall Length: 100mm
- Jaw capacity: 35mm
Technical Specifications
Jaw Width
-
Product Range
-
Jaw Opening Max
35mm
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Alternatives for PVC1660
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:India
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:India
Country in which last significant manufacturing process was carried out
Tariff No:82057000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.059